Reference Only
AT454H
Switch Hardware GRAY ROUND INSERT
Datasheet
AT454H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Lens | |
| For Use With | Pushbutton Switches | |
| Designed for | MB20, SCB Series | |
| Termination Style | Snap In | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Gray | |
| Height | 4 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 17.7 mm | |
| Part # Aliases | AT-454-G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $13.04 | |
| $1.36 | $348.16 | |
| $1.28 | $3,205.12 |
Need more?
My Notes
Sign into see notes.