Reference Only

AT454F

Switch Hardware GREEN ROUND INSERT

Manufacturer:

Mfr Part:
AT454F

TTI Part:
AT454F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithPushbutton Switches
Designed forMB20, SCB Series
Termination StyleSnap In
SeriesAT
PackagingBulk
ColorGreen
Height4 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width17.7 mm
Part # AliasesAT-454-52T-M

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.67$8.35
Need more?

My Notes

Sign into see notes.