Reference Only

AT454C

Panel Mount Indicator Housings & Hardware ROUND RED INSERT

Manufacturer:

Mfr Part:
AT454C

TTI Part:
AT454C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicator Housings & Hardware
SeriesAT
PackagingBulk
Product TypeLamp Assemblies
ProductIndicators
SubcategoryLamps (Non-LED)
Part # AliasesAT-454-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$8.08
$0.97$242.50
$0.77$1,925.00
Need more?

My Notes

Sign into see notes.