Reference Only

AT445B

Switch Bezels / Switch Caps WHITE CAP FOR "C" CONE TOGGLE M SERIES

Manufacturer:

Mfr Part:
AT445B

TTI Part:
AT445B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Toggle
For Use WithToggle Switches, Miniature
Designed forM Series
ColorWhite
SeriesAT
PackagingBulk
Height4.5 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width3 mm
Part # AliasesAT-445-2

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes