Reference Only

AT444G

Switch Bezels / Switch Caps BLU BAT LEVR CONICAL CAP FOR M & M2T

Manufacturer:

Mfr Part:
AT444G

TTI Part:
AT444G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeBat
For Use WithToggle Switches, Miniature
Designed forD2, M, M2T Series
ColorBlue
SeriesAT
PackagingBulk
Height11.5 mm
MaterialPolyethylene (PE)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width4.8 mm
Part # AliasesAT-444-B

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$0.69$9.66
$0.61$153.72
$0.55$1,378.30
Need more?
Sign in to add projects and notes