Reference Only
AT444E
Switch Bezels / Switch Caps YLW BAT LEVR CONICAL CAP FOR M & M2T
Datasheet
AT444E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Bat | |
| For Use With | Toggle Switches, Miniature | |
| Designed for | D2, M, M2T Series | |
| Color | Yellow | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 11.5 mm | |
| Material | Polyethylene (PE) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 4.8 mm | |
| Part # Aliases | AT-444-Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.708 | $9.91 | |
| $0.59 | $148.68 | |
| $0.53 | $1,328.18 |
Need more?
Sign in to add projects and notes