Reference Only

AT443G

Switch Bezels / Switch Caps .315" DIA BLUE SNAP-ON CAP

Manufacturer:

Mfr Part:
AT443G

TTI Part:
AT443G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forDB, EB, M2B, MB20, MB25 Series
ColorBlue
SeriesAT
PackagingBulk
Height7.6 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width8 mm
Part # AliasesAT-443-B

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$0.90$9.90
$0.89$225.17
$0.88$2,207.04
Need more?
Sign in to add projects and notes