Reference Only

AT434C

Switch Bezels / Switch Caps BATON CAP RED

Manufacturer:

Mfr Part:
AT434C

TTI Part:
AT434C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeBat
For Use WithToggle Switches, Miniature
Designed forM Series
ColorRed
SeriesAT
PackagingBulk
Height13.5 mm
MaterialPolyvinyl Chloride (PVC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-434-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$0.90$9.90
$0.82$207.46
$0.723$1,813.28
Need more?

My Notes

Sign into see notes.