Reference Only
AT427G
Switch Bezels / Switch Caps END CAP BLUE
Datasheet
AT427G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Toggle Switches, Miniature | |
| Designed for | D2, M Series | |
| Color | Blue | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 8 mm | |
| Illumination | Non-Illuminated | |
| Material | Anodized Aluminum (AA) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 5.1 mm | |
| Part # Aliases | AT-427-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $5.52 | |
| $1.24 | $12.40 | |
| $1.17 | $58.50 | |
| $1.13 | $113.00 | |
| $1.11 | $277.50 | |
| $1.08 | $540.00 | |
| $1.05 | $1,050.00 | |
| $0.82 | $2,050.00 |
Need more?
Sign in to add projects and notes