Reference Only
AT4181
Switch Hardware SPLASHPROOF BOOT
Datasheet
AT4181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Boot Assembly | |
| Designed for | M, P, S, WT Series | |
| Termination Style | Snap On | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Black | |
| Height | 24.3 mm | |
| Illumination | Non-Illuminated | |
| Length | 21.5 mm | |
| Material | Silicone Rubber | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $25.10 | |
| $4.97 | $49.70 | |
| $4.92 | $123.00 | |
| $4.87 | $243.50 | |
| $4.82 | $482.00 |
Need more?
Sign in to add projects and notes