Reference Only
AT4180
Knobs & Dials SNAP-IN KNOB FR SERIES
Datasheet
AT4180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Pointer/Selector | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 10 mm | |
| Material | Plastic | |
| Design | Smooth | |
| Color | Black | |
| Indicator Style | Notch on Skirt | |
| For Use With | FR01 Series, MR Series | |
| Series | AT | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | AT-4180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $6.20 | |
| $1.11 | $277.50 | |
| $0.99 | $2,475.00 |
Need more?
Sign in to add projects and notes