Reference Only
AT4164JF
Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED
Datasheet
AT4164JF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Series | |
| Color | Clear, Green | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Illumination | Illuminated | |
| Length | 19 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Part # Aliases | AT-4164-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $7.44 | |
| $2.36 | $23.60 | |
| $2.19 | $54.75 | |
| $2.15 | $107.50 | |
| $2.10 | $210.00 | |
| $2.06 | $515.00 | |
| $1.94 | $4,850.00 |
Need more?
My Notes
Sign into see notes.