Reference Only
AT4163JB
Switch Bezels / Switch Caps RECT CAP CLR/WHT LB
Datasheet
AT4163JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Series | |
| Color | Clear, White | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 11 mm | |
| Illumination | Illuminated | |
| Length | 19.4 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 13.2 mm | |
| Part # Aliases | AT-4163-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $139.00 | |
| $2.55 | $637.50 | |
| $2.18 | $5,450.00 |
Need more?
Sign in to add projects and notes