Reference Only

AT4157C

Switch Bezels / Switch Caps .595" WIDE RED PADDL CAP FOR M & P SERIE

Manufacturer:

Mfr Part:
AT4157C

TTI Part:
AT4157C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypePaddle
For Use WithToggle Switches
Designed forM, P Series
ColorRed
SeriesAT
PackagingBulk
Height29.82 mm
IlluminationNon-Illuminated
Length26.8 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width15.11 mm
Part # AliasesAT-4157-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.19$10.95
Need more?
Sign in to add projects and notes