Reference Only
AT4156C
Switch Bezels / Switch Caps .595" WIDE RED ROCKR CAP FOR M & P SERIE
Datasheet
AT4156C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Rocker | |
| For Use With | Rocker Switches | |
| Designed for | M, P Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 8.92 mm | |
| Illumination | Non-Illuminated | |
| Length | 26.78 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15.11 mm | |
| Part # Aliases | AT-4156-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $9.60 |
Need more?
My Notes
Sign into see notes.