Reference Only

AT4156A

Switch Bezels / Switch Caps .595" WIDE BLACK RKR CAP FOR M & P SERIE

Manufacturer:

Mfr Part:
AT4156A

TTI Part:
AT4156A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRocker
For Use WithRocker Switches
Designed forM, P Series
ColorBlack
SeriesAT
PackagingBulk
Height8.92 mm
IlluminationNon-Illuminated
Length26.78 mm
MaterialPolyamide (PA)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15.11 mm
Part # AliasesAT-4156-K

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.11$10.55
Need more?

My Notes

Sign into see notes.