Reference Only

AT4153-005

Switch Hardware FLAT KEY CKL 19mm

Manufacturer:

Mfr Part:
AT4153-005

TTI Part:
AT4153-005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithKeylock Switches
Designed forCK Series
SeriesAT
PackagingBulk
Height1.8 mm
IlluminationNon-Illuminated
Length49.3 mm
MaterialBrass
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width22.3 mm
Part # AliasesAT-4153-005

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$8.28
Need more?

My Notes

Sign into see notes.