Reference Only
AT4151B
Switch Hardware .450" WIDE WHITE PAD CAP FOR M & M2T
Datasheet
AT4151B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Paddle | |
| For Use With | Rocker Switches, Miniature | |
| Designed for | M, M2T Series | |
| Series | AT | |
| Packaging | Bulk | |
| Color | White | |
| Height | 16.36 mm | |
| Illumination | Non-Illuminated | |
| Length | 11.8 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 11.43 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $9.72 |
Need more?
Sign in to add projects and notes