Reference Only
AT4150F
Switch Bezels / Switch Caps .450" WIDE GREEN ROCKER CAP
Datasheet
AT4150F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Rocker | |
| For Use With | Rocker Switches, Miniature | |
| Designed for | M, M2T Series | |
| Color | Green | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 7.11 mm | |
| Illumination | Non-Illuminated | |
| Length | 11.43 mm | |
| Material | Polyamide (PA) | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 9.19 mm | |
| Part # Aliases | AT-4150-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $12.00 |
Need more?
Sign in to add projects and notes