Reference Only

AT4150C

Switch Bezels / Switch Caps .450" WIDE RED RKR CAP FOR M & M2T

Manufacturer:

Mfr Part:
AT4150C

TTI Part:
AT4150C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRocker
For Use WithRocker Switches, Miniature
Designed forM, M2T Series
ColorRed
SeriesAT
PackagingBulk
Height7.11 mm
IlluminationNon-Illuminated
Length11.43 mm
MaterialPolyamide (PA)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width9.19 mm
Part # AliasesAT-4150-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$5.68
$1.33$6.65
$1.21$12.10
$1.19$29.75
Need more?

My Notes

Sign into see notes.