Reference Only

AT414D

Switch Bezels / Switch Caps .520" DIAMETER AMBER SCREW ON CAP

Manufacturer:

Mfr Part:
AT414D

TTI Part:
AT414D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forMB20, SB, SCB, WB Series
ColorAmber
SeriesAT
PackagingBulk
Height11 mm
IlluminationNon-Illuminated
Length12.8 mm
MaterialPolybutylene
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleScrew
Part # AliasesAT-414-912M-D

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$1.38$11.04
$1.21$309.76
$1.16$2,904.64
Need more?

My Notes

Sign into see notes.