Reference Only

AT4148C

Switch Bezels / Switch Caps .365" WIDE RED RKR CAP FOR M, M2T, P

Manufacturer:

Mfr Part:
AT4148C

TTI Part:
AT4148C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRocker
For Use WithRocker Switches
Designed forM, M2T, P Series
ColorRed
SeriesAT
PackagingBulk
Height7.59 mm
IlluminationNon-Illuminated
Length16.87 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width9.27 mm
Part # AliasesAT-4148-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$5.32
$1.21$12.10
$1.16$29.00
$1.13$56.50
$1.09$109.00
$1.07$267.50
$1.05$525.00
$1.03$1,030.00
Need more?
Sign in to add projects and notes