Reference Only

AT4146-006

Switch Hardware KEY CKM-006

Manufacturer:

Mfr Part:
AT4146-006

TTI Part:
AT4146-006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithKeylock Switches
Designed forCK Series
SeriesAT
PackagingBulk
ColorBlack
Height3.5 mm
IlluminationNon-Illuminated
Length33.5 mm
MaterialBrass
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width26 mm
Part # AliasesAT-4146-006

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.45$5.45
Need more?
Sign in to add projects and notes