Reference Only

AT4144

Switch Hardware CENTER DIVIDER

Manufacturer:

Mfr Part:
AT4144

TTI Part:
AT4144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeSpacer
For Use WithPushbutton Switches
Designed forUB2 Series
SeriesAT
PackagingBulk
ColorBlack
Height18.1 mm
IlluminationNon-Illuminated
Length21 mm
MaterialPolyamide (PA)
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width4.1 mm
Part # AliasesAT-4144

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.30$11.50
$2.11$527.50
$1.80$4,500.00
Need more?
Sign in to add projects and notes