Reference Only
AT4143
Switch Hardware END DIVIDER
Datasheet
AT4143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Spacer | |
| For Use With | Pushbutton Switches | |
| Designed for | UB2 Series | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Black | |
| Height | 18.1 mm | |
| Illumination | Non-Illuminated | |
| Length | 21 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 4.1 mm | |
| Part # Aliases | AT-4143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $10.15 | |
| $1.71 | $427.50 | |
| $1.36 | $3,400.00 |
Need more?
My Notes
Sign into see notes.