Reference Only
AT4139C
Switch Bezels / Switch Caps SWITCH SLIDE
Datasheet
AT4139C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Square | |
| For Use With | Tactile Switches | |
| Designed for | JB Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 5.7 mm | |
| Illumination | Non-Illuminated | |
| Length | 10 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $5.85 | |
| $1.07 | $10.70 | |
| $1.02 | $25.50 | |
| $1.00 | $50.00 | |
| $0.96 | $96.00 | |
| $0.86 | $215.00 | |
| $0.84 | $420.00 | |
| $0.83 | $2,075.00 |
Need more?
Sign in to add projects and notes