Reference Only

AT4135E

Switch Bezels / Switch Caps YELLOW CAP FOR JB ILLUMINATED

Manufacturer:

Mfr Part:
AT4135E

TTI Part:
AT4135E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithTactile Switches
Designed forJB Series
ColorYellow
SeriesAT
PackagingBulk
Height7.3 mm
IlluminationNon-Illuminated
Length12 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesAT-4135-Y

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$8.70
$1.23$307.50
$0.97$2,425.00
Need more?

My Notes

Sign into see notes.