Reference Only

AT4130JB

Switch Bezels / Switch Caps RCT CLR LNS/WHT DIFF LB W/ SUPER BRT LED

Manufacturer:

Mfr Part:
AT4130JB

TTI Part:
AT4130JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forLB Series
ColorClear, White
SeriesAT
PackagingBulk
Height11 mm
IlluminationIlluminated
Length19.4 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width13.2 mm
Part # AliasesAT-4130-N

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.89$144.50
$2.65$662.50
$2.26$5,650.00
Need more?
Sign in to add projects and notes