Reference Only

AT412C

Switch Bezels / Switch Caps RND CAP FOR SB RED

Manufacturer:

Mfr Part:
AT412C

TTI Part:
AT412C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forMB20, SCB, WB Series
ColorRed
SeriesAT
PackagingBulk
Height8 mm
IlluminationNon-Illuminated
Length19 mm
MaterialPolystyrene (PS)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleScrew
Part # AliasesAT-412-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.04$10.20
$1.83$457.50
$1.63$4,075.00
Need more?

My Notes

Sign into see notes.