Reference Only

AT4117J

Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED

Manufacturer:

Mfr Part:
AT4117J

TTI Part:
AT4117J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forUB Series
ColorClear
SeriesAT
PackagingBulk
Height3 mm
IlluminationIlluminated
Length17 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width12 mm
Part # AliasesAT-4117-C

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$0.77$13.09
$0.659$168.04
$0.593$1,491.98
Need more?
Sign in to add projects and notes