Reference Only
AT4116A
Switch Bezels / Switch Caps AT SERIES CAP RECTANGULAR
Datasheet
AT4116A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | UB Series | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Illumination | Non-Illuminated | |
| Length | 17 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 12 mm | |
| Part # Aliases | AT-4116-QDM-K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $10.03 | |
| $0.54 | $137.70 | |
| $0.46 | $1,157.36 |
Need more?
Sign in to add projects and notes