Reference Only

AT4094

Switch Hardware ACTUATOR KEY FOR SK13 SERIES

Manufacturer:

Mfr Part:
AT4094

TTI Part:
AT4094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithKeylock Switches
Designed forSK Series
Termination StyleSnap On
SeriesAT
PackagingBulk
ColorBlack
Height3 mm
Length21.6 mm
MaterialZinc Alloy
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width9 mm
Part # AliasesAT-4154

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$10.41
Need more?

My Notes

Sign into see notes.