
AT4088
Switch Hardware SWITCH ROCKER
Datasheet
AT4088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Film Insert | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Series | |
| Series | AT | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.71 | $9.23 | |
| $0.703 | $182.78 | |
| $0.657 | $1,648.41 |
Need more?
My Notes
Sign into see notes.