Reference Only

AT4082

Switch Hardware METAL KEY FOR SK13D AND SK13D KEYLOCKS

Manufacturer:

Mfr Part:
AT4082

TTI Part:
AT4082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithKeylock Switches
Designed forSK Series
Termination StyleSnap On
SeriesAT
PackagingBulk
Height1.8 mm
Length23.6 mm
MaterialZinc
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width17 mm
Part # AliasesAT-4082

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.76$376.00
Need more?

My Notes

Sign into see notes.