Reference Only
AT407C
Switch Bezels / Switch Caps .394" RND RED CAP
Datasheet
AT407C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | MB20 Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 8 mm | |
| Length | 10 mm | |
| Material | Polybutylene | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Part # Aliases | AT-407-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.94 | $47.00 | |
| $0.92 | $92.00 | |
| $0.90 | $135.00 | |
| $0.86 | $215.00 | |
| $0.84 | $420.00 | |
| $0.82 | $820.00 |
Need more?
My Notes
Sign into see notes.