Reference Only

AT4079KR

Switch Hardware KEY RING FOR AT4079 KEYS

Manufacturer:

Mfr Part:
AT4079KR

TTI Part:
AT4079KR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeKey
For Use WithKeylock Switches
Designed forSK Series
Termination StyleSnap On
SeriesAT
PackagingBulk
Height1.5 mm
Length22.8 mm
MaterialZinc Alloy
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes