Reference Only

AT4078H

Switch Bezels / Switch Caps GRY FRAME FOR AT4077 BUTTON JB NONILLUM

Manufacturer:

Mfr Part:
AT4078H

TTI Part:
AT4078H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductBezels
TypeFrame
For Use WithTactile Switches
Designed forJB Series
ColorGray
SeriesAT
PackagingBulk
Height5.3 mm
Length12.3 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-4078-G

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$0.94$10.34
$0.85$215.05
$0.75$1,881.00
Need more?
Sign in to add projects and notes