Reference Only
AT4078B
Switch Bezels / Switch Caps WHT FRAME FOR AT4077 BUTTON JB NONILLUM
Datasheet
AT4078B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Frame | |
| For Use With | Tactile Switches | |
| Designed for | JB Series | |
| Color | White | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 5.3 mm | |
| Length | 12.3 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Part # Aliases | AT-4078-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $12.21 | |
| $0.96 | $242.88 | |
| $0.93 | $2,332.44 |
Need more?
Sign in to add projects and notes