Reference Only

AT4077C

Switch Bezels / Switch Caps RED BUTTN FOR AT4078 FRAME JB NONILLUM

Manufacturer:

Mfr Part:
AT4077C

TTI Part:
AT4077C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductActuators
TypePushbutton
For Use WithTactile Switches
Designed forJB Series
SeriesAT
PackagingBulk
Height1.8 mm
Length10 mm
MaterialPolycarbonate (PC)
Mounting StyleSnap-On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesAT-4077-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$0.75$9.75
$0.68$176.80
$0.60$1,505.40
Need more?
Sign in to add projects and notes