Reference Only

AT4075C

Switch Bezels / Switch Caps SQ RED DIFFUSER FOR UB ILLUMINATED

Manufacturer:

Mfr Part:
AT4075C

TTI Part:
AT4075C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forUB Series
ColorRed
SeriesAT
PackagingBulk
Height0.5 mm
IlluminationIlluminated
Length10.35 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-4075-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$0.53$9.54
$0.482$121.46
$0.418$1,045.83
Need more?

My Notes

Sign into see notes.