Reference Only
AT4073B
Switch Bezels / Switch Caps .472" SQ CAP WHITE
Datasheet
AT4073B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | UB Series | |
| Color | White | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Illumination | Illuminated | |
| Length | 12 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Part # Aliases | AT-4073-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $14.75 | |
| $0.584 | $29.20 | |
| $0.578 | $57.80 | |
| $0.573 | $85.95 | |
| $0.542 | $135.50 | |
| $0.537 | $268.50 | |
| $0.531 | $531.00 | |
| $0.46 | $1,150.00 |
Need more?
Sign in to add projects and notes