Reference Only

AT4073A

Switch Bezels / Switch Caps .472" SQ CAP BLACK

Manufacturer:

Mfr Part:
AT4073A

TTI Part:
AT4073A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forUB Series
ColorBlack
SeriesAT
PackagingBulk
Height3 mm
IlluminationIlluminated
Length12 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-4073-K4F-K

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$0.77$13.09
$0.641$163.45
$0.586$1,474.37
Need more?
Sign in to add projects and notes