Reference Only
AT4065C
End of Life
Switch Bezels / Switch Caps RED SLIDE CAP FOR SS ILLUMINATED
Datasheet
AT4065C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Slide Switches | |
| Designed for | SS Series | |
| Color | Red | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Length | 11 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 8.5 mm | |
| Part # Aliases | AT-4065-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $5.15 | |
| $0.94 | $9.40 | |
| $0.92 | $23.00 | |
| $0.87 | $87.00 |
Need more?
My Notes
Sign into see notes.