Reference Only

AT4052AB

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP

Manufacturer:

Mfr Part:
AT4052AB

TTI Part:
AT4052AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches, Miniature
Designed forHB Series
ColorBlack, White
SeriesAT
PackagingBulk
Height9.4 mm
Length7.4 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-4052-K

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.27$6.54
$3.00$750.00
$2.55$6,375.00
Need more?

My Notes

Sign into see notes.