Reference Only
AT4041H
Switch Hardware 1/4"-40 RUBBER BOOT
Datasheet
AT4041H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Splashproof | |
| For Use With | Pushbutton Switches | |
| Designed for | MB Series | |
| Termination Style | Screw | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Black | |
| Height | 10.8 mm | |
| Length | 8.5 mm | |
| Material | Silicone Rubber | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | AT-4041-G1L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.16 | $416.00 |
Need more?
Sign in to add projects and notes