Reference Only

AT4031JB

Switch Bezels / Switch Caps SQUARE CAP

Manufacturer:

Mfr Part:
AT4031JB

TTI Part:
AT4031JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches, Miniature
Designed forHB Series
SeriesAT
PackagingBulk
Height4.5 mm
Length7.4 mm
MaterialPolycarbonate (PC)
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Part # AliasesAT-4031-N

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$7.08
$2.21$22.10
$2.15$53.75
$2.09$104.50
$2.03$203.00
$1.85$462.50
$1.57$1,570.00
Need more?

My Notes

Sign into see notes.