Reference Only
AT402F
Switch Hardware GREEN SPLASHPROOF BOOT
Datasheet
AT402F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | M, P, S Series | |
| Termination Style | Snap On | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Green | |
| Length | 23.3 mm | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm | |
| Part # Aliases | AT-402-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $8.12 | |
| $4.02 | $20.10 | |
| $3.98 | $39.80 | |
| $3.94 | $98.50 | |
| $3.90 | $195.00 | |
| $3.86 | $386.00 | |
| $3.82 | $573.00 |
Need more?
Sign in to add projects and notes