Reference Only
AT402B
End of Life
Switch Hardware WHITE SPLASHPROOF BOOT
Datasheet
AT402B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | M, P, S Series | |
| Termination Style | Snap On | |
| Series | AT | |
| Packaging | Bulk | |
| Color | White | |
| Length | 23.3 mm | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm | |
| Part # Aliases | AT-402-023M-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $8.00 | |
| $3.81 | $38.10 | |
| $3.73 | $93.25 | |
| $3.66 | $183.00 | |
| $3.59 | $359.00 | |
| $3.52 | $880.00 | |
| $3.45 | $1,725.00 |
Need more?
My Notes
Sign into see notes.