Reference Only
AT402A
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
Datasheet
AT402A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Rectangular | |
| For Use With | Indicators | |
| Designed for | M, P, and S Series | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Length | 23.3 mm | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap On | |
| Width | 18 mm | |
| Part # Aliases | AT-402-K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $17.15 | |
| $3.28 | $32.80 | |
| $3.10 | $77.50 | |
| $3.04 | $152.00 | |
| $2.97 | $297.00 |
Need more?
My Notes
Sign into see notes.