Reference Only

AT401P

Switch Hardware TL SERIES PANEL SEAL

Manufacturer:

Mfr Part:
AT401P

TTI Part:
AT401P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeO-Ring
For Use WithPushbutton Switches
Designed forM, MB20, TL, WB, WT Series
SeriesAT
PackagingBulk
ColorBlack
Height1.5 mm
Length17.5 mm
MaterialPolyvinyl Chloride (PVC) and Polyethylene
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesAT-401-P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935010
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

990In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$5.04
$0.83$8.30
$0.82$20.50
$0.81$40.50
$0.81$81.00
$0.80$200.00
$0.79$395.00
Need more?

My Notes

Sign into see notes.